
TPS2041BDGNR | |
|---|---|
DigiKey Part Number | 296-39351-2-ND - Tape & Reel (TR) 296-39351-1-ND - Cut Tape (CT) 296-39351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2041BDGNR |
Description | IC PWR SWITCH N-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2041BDGNR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 70mOhm |
Part Status Active | Input Type Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-HVSSOP |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.7V ~ 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.67000 | ¥10.67 |
| 10 | ¥7.74900 | ¥77.49 |
| 25 | ¥7.01280 | ¥175.32 |
| 100 | ¥6.20660 | ¥620.66 |
| 250 | ¥5.82176 | ¥1,455.44 |
| 500 | ¥5.58952 | ¥2,794.76 |
| 1,000 | ¥5.49144 | ¥5,491.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.19667 | ¥12,991.68 |
| 5,000 | ¥5.07510 | ¥25,375.50 |
| 7,500 | ¥5.01419 | ¥37,606.43 |
| 12,500 | ¥4.94675 | ¥61,834.38 |




