Power Switch/Driver 1:1 N-Channel 500mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2041AD

DigiKey Part Number
296-3393-5-ND
Manufacturer
Manufacturer Product Number
TPS2041AD
Description
IC PWR SWITCH N-CHAN 1:1 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2041AD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
500mA
Packaging
Tube
Rds On (Typ)
80mOhm
Part Status
Active
Input Type
Inverting
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Number of Outputs
1
Operating Temperature
0°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
8-SOIC
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
2.7V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 387
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.13000¥33.13
10¥24.92500¥249.25
75¥21.03440¥1,577.58
150¥20.12840¥3,019.26
300¥19.38350¥5,815.05
525¥18.87909¥9,911.52
1,050¥18.35495¥19,272.70
2,550¥17.81704¥45,433.45
5,025¥17.48729¥87,873.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

2,987In Stock
Ships from Rochester Electronics, LLC