
TPS2021IDRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS2021IDRQ1TR-ND - Tape & Reel (TR) 296-TPS2021IDRQ1CT-ND - Cut Tape (CT) 296-TPS2021IDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2021IDRQ1 |
Description | IC PWR SWITCH N-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 600mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2021IDRQ1 Models |
Category | Current - Output (Max) 600mA |
Mfr | Rds On (Typ) 33mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting |
Part Status Active | Features Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Grade Automotive |
Output Configuration High Side | Qualification AEC-Q100 |
Output Type N-Channel | Mounting Type Surface Mount |
Interface On/Off | Supplier Device Package 8-SOIC |
Voltage - Load 2.7V ~ 5.5V | Package / Case |
Voltage - Supply (Vcc/Vdd) Not Required | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.18000 | ¥31.18 |
| 10 | ¥23.51200 | ¥235.12 |
| 25 | ¥21.58480 | ¥539.62 |
| 100 | ¥19.47420 | ¥1,947.42 |
| 250 | ¥18.46656 | ¥4,616.64 |
| 500 | ¥17.85938 | ¥8,929.69 |
| 1,000 | ¥17.35971 | ¥17,359.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥16.34181 | ¥40,854.52 |
| 5,000 | ¥16.03321 | ¥80,166.05 |

