New Product
TPS1689 - Electronic Fuses (eFuse) Circuit Protection Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPS1689 - Electronic Fuses (eFuse) Circuit Protection Evaluation Board
TPS1689EVM
TPS1689EVM

TPS1689EVM

DigiKey Part Number
296-TPS1689EVM-ND
Manufacturer
Manufacturer Product Number
TPS1689EVM
Description
TPS1689 EVALUATION MODULE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS1689 - Electronic Fuses (eFuse) Circuit Protection Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Embedded
No
Manufacturer
Texas Instruments
Utilized IC / Part
TPS1689
Packaging
Box
Primary Attributes
40V ~ 54V Operating Voltage
Part Status
Active
Secondary Attributes
On-Board LEDs, Test Points
Type
Circuit Protection
Contents
Board(s)
Function
Electronic Fuses (eFuse)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,238.21000¥2,238.21
Manufacturers Standard Package