New Product
Image for TPS1686-87EVM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS1686-87EVM

DigiKey Part Number
296-TPS1686-87EVM-ND
Manufacturer
Manufacturer Product Number
TPS1686-87EVM
Description
TPS1686-87 EVALUATION MODULE FOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS1686 - Electronic Fuses (eFuse) Circuit Protection Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Embedded
No
Manufacturer
Texas Instruments
Utilized IC / Part
TPS1686
Packaging
Box
Primary Attributes
40V ~ 60V Operating Voltage
Part Status
Active
Secondary Attributes
On-Board LEDs, Test Points
Type
Circuit Protection
Contents
Board(s)
Function
Electronic Fuses (eFuse)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,238.21000¥2,238.21
Manufacturers Standard Package