
TPS16417DRCR | |
|---|---|
DigiKey Part Number | 296-TPS16417DRCRTR-ND - Tape & Reel (TR) 296-TPS16417DRCRCT-ND - Cut Tape (CT) 296-TPS16417DRCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS16417DRCR |
Description | ELECTRONIC FUSE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator High-Side 1.8A 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS16417DRCR Models |
Category | Voltage - Input 2.7V ~ 40V |
Manufacturer Texas Instruments | Current - Output 1.8A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Function Electronic Fuse | Package / Case 10-VFDFN Exposed Pad |
Sensing Method High-Side | Supplier Device Package 10-VSON (3x3) |
Accuracy ±6% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.46000 | ¥17.46 |
| 5 | ¥15.50600 | ¥77.53 |
| 10 | ¥14.77200 | ¥147.72 |
| 25 | ¥13.89840 | ¥347.46 |
| 50 | ¥13.30220 | ¥665.11 |
| 100 | ¥12.75600 | ¥1,275.60 |
| 500 | ¥11.65894 | ¥5,829.47 |
| 1,000 | ¥11.25059 | ¥11,250.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥10.67185 | ¥32,015.55 |
| 6,000 | ¥10.34540 | ¥62,072.40 |


