P-Channel 15 V 2.3A (Ta) 791mW (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS1101D

DigiKey Part Number
296-3381-5-ND
Manufacturer
Manufacturer Product Number
TPS1101D
Description
MOSFET P-CH 15V 2.3A 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 15 V 2.3A (Ta) 791mW (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS1101D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
11.25 nC @ 10 V
Packaging
Tube
Vgs (Max)
+2V, -15V
Part Status
Active
Power Dissipation (Max)
791mW (Ta)
FET Type
Operating Temperature
-40°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
15 V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
2.7V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
90mOhm @ 2.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 438
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.37000¥38.37
75¥18.57280¥1,392.96
150¥16.93753¥2,540.63
525¥14.61350¥7,672.09
1,050¥13.60814¥14,288.55
2,025¥12.80410¥25,928.30
5,025¥12.48732¥62,748.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

4,761In Stock
Ships from Rochester Electronics, LLC