P-Channel 15 V 1.6A (Ta) 791mW (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS1100D

DigiKey Part Number
296-3379-5-ND
Manufacturer
Manufacturer Product Number
TPS1100D
Description
MOSFET P-CH 15V 1.6A 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 15 V 1.6A (Ta) 791mW (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS1100D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
5.45 nC @ 10 V
Packaging
Tube
Vgs (Max)
+2V, -15V
Part Status
Active
Power Dissipation (Max)
791mW (Ta)
FET Type
Operating Temperature
-40°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
15 V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
2.7V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
180mOhm @ 1.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 319
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.28000¥28.28
75¥13.39413¥1,004.56
150¥12.15967¥1,823.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

7,736In Stock
Ships from Rochester Electronics, LLC