
TPLD801DRLR | |
|---|---|
DigiKey Part Number | 296-TPLD801DRLRTR-ND - Tape & Reel (TR) 296-TPLD801DRLRCT-ND - Cut Tape (CT) 296-TPLD801DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPLD801DRLR |
Description | PROGRAMMABLE LOGIC DEVICE WITH S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | - Programmable Logic Device (PLD) IC 0 Macrocells SOT-583 |
Datasheet | Datasheet |
Category | Number of Macrocells 0 |
Manufacturer Texas Instruments | Voltage - Input 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-583 |
Programmable Type PLD | Supplier Device Package SOT-583 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.18000 | ¥6.18 |
| 10 | ¥4.36000 | ¥43.60 |
| 25 | ¥3.91760 | ¥97.94 |
| 100 | ¥3.42450 | ¥342.45 |
| 250 | ¥3.19044 | ¥797.61 |
| 500 | ¥3.04916 | ¥1,524.58 |
| 1,000 | ¥2.99983 | ¥2,999.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.78914 | ¥8,367.42 |
| 6,000 | ¥2.71880 | ¥16,312.80 |
| 9,000 | ¥2.68360 | ¥24,152.40 |
| 15,000 | ¥2.64458 | ¥39,668.70 |
| 21,000 | ¥2.62177 | ¥55,057.17 |
| 30,000 | ¥2.59983 | ¥77,994.90 |



