Relay/Load Driver IC Logic Input Logic Output 20-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPL9202PWP

DigiKey Part Number
296-34577-5-ND
Manufacturer
Manufacturer Product Number
TPL9202PWP
Description
IC RELAY DRIVER 8CHAN 20HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Relay/Load Driver IC Logic Input Logic Output 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPL9202PWP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Relay/Load Driver
Input Type
Logic
Output Type
Logic
Current - Supply
5 mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 274
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.62000¥16.62
10¥12.24000¥122.40
70¥10.20986¥714.69
140¥9.71664¥1,360.33
280¥9.31025¥2,606.87
560¥8.97546¥5,026.26
1,050¥8.72350¥9,159.67
2,520¥8.43904¥21,266.38
5,040¥8.25854¥41,623.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

19,765In Stock
Ships from Rochester Electronics, LLC