
TPD6E004RSER | |
|---|---|
DigiKey Part Number | 296-23619-2-ND - Tape & Reel (TR) 296-23619-1-ND - Cut Tape (CT) 296-23619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD6E004RSER |
Description | TVS DIODE 5.5VWM 8UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 8-UQFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPD6E004RSER Models |
Category | Power Line Protection Yes |
Mfr | Applications Ethernet |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Steering (Rail to Rail) | Package / Case 8-UFQFN |
Unidirectional Channels 6 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Base Product Number |
Voltage - Breakdown (Min) 6V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.85000 | ¥15.85 |
| 10 | ¥10.06300 | ¥100.63 |
| 100 | ¥6.72720 | ¥672.72 |
| 500 | ¥5.29578 | ¥2,647.89 |
| 1,000 | ¥4.83525 | ¥4,835.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.25054 | ¥12,751.62 |
| 6,000 | ¥3.95629 | ¥23,737.74 |
| 9,000 | ¥3.80643 | ¥34,257.87 |
| 15,000 | ¥3.63812 | ¥54,571.80 |
| 21,000 | ¥3.58114 | ¥75,203.94 |











