Mixed Technology TVS Device 1 Circuit 6V Surface Mount 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPD2S703QDGSRQ1

DigiKey Part Number
296-46597-2-ND - Tape & Reel (TR)
296-46597-1-ND - Cut Tape (CT)
296-46597-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD2S703QDGSRQ1
Description
TVS DEVICE MIXED 6V 10-VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mixed Technology TVS Device 1 Circuit 6V Surface Mount 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPD2S703QDGSRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
USB
Manufacturer
Texas Instruments
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount
Voltage - Clamping
6V
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Technology
Mixed Technology
Supplier Device Package
10-VSSOP
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,120
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.16000¥31.16
10¥20.28700¥202.87
100¥14.08010¥1,408.01
500¥11.42688¥5,713.44
1,000¥11.08156¥11,081.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥9.65249¥24,131.23
5,000¥9.08311¥45,415.55
7,500¥9.05357¥67,901.78
Manufacturers Standard Package