
TPA6211TDGNRQ1 | |
|---|---|
DigiKey Part Number | 296-TPA6211TDGNRQ1TR-ND - Tape & Reel (TR) 296-TPA6211TDGNRQ1CT-ND - Cut Tape (CT) 296-TPA6211TDGNRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA6211TDGNRQ1 |
Description | IC AMP CLASS AB MONO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA6211TDGNRQ1 Models |
Category | Mounting Type Surface Mount |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Class AB | Supplier Device Package 8-HVSSOP |
Output Type 1-Channel (Mono) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Max Output Power x Channels @ Load 3.1W x 1 @ 3Ohm | Base Product Number |
Voltage - Supply 2.5V ~ 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.93000 | ¥8.93 |
| 10 | ¥6.45100 | ¥64.51 |
| 25 | ¥5.82200 | ¥145.55 |
| 100 | ¥5.13400 | ¥513.40 |
| 250 | ¥4.80620 | ¥1,201.55 |
| 500 | ¥4.60854 | ¥2,304.27 |
| 1,000 | ¥4.49185 | ¥4,491.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.27397 | ¥10,684.93 |
| 5,000 | ¥4.17041 | ¥20,852.05 |
| 7,500 | ¥4.11856 | ¥30,889.20 |
| 12,500 | ¥4.06110 | ¥50,763.75 |
| 17,500 | ¥4.02752 | ¥70,481.60 |

