Amplifier IC 1-Channel (Mono) Class AB 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA6203A1DRB

DigiKey Part Number
296-34561-5-ND
Manufacturer
Manufacturer Product Number
TPA6203A1DRB
Description
IC AMP CLASS AB MONO 1.25W 8SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPA6203A1DRB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 5.5V
Manufacturer
Texas Instruments
Features
Depop, Differential Inputs, Shutdown, Thermal Protection
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Class AB
Supplier Device Package
8-SON (3x3)
Output Type
1-Channel (Mono)
Package / Case
8-VDFN Exposed Pad
Max Output Power x Channels @ Load
1.25W x 1 @ 8Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 692
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.10000¥9.10
10¥6.56600¥65.66
25¥5.93120¥148.28
121¥5.15950¥624.30
363¥4.79160¥1,739.35
605¥4.65539¥2,816.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

15,032In Stock
Ships from Rochester Electronics, LLC