Amplifier IC 1-Channel (Mono) Class AB 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA6203A1DGNR

DigiKey Part Number
296-19604-2-ND - Tape & Reel (TR)
296-19604-1-ND - Cut Tape (CT)
296-19604-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA6203A1DGNR
Description
IC AMP CLASS AB MONO 1.25W 8MSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPA6203A1DGNR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 5.5V
Manufacturer
Texas Instruments
Features
Depop, Differential Inputs, Shutdown, Thermal Protection
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Class AB
Supplier Device Package
8-HVSSOP
Output Type
1-Channel (Mono)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Max Output Power x Channels @ Load
1.25W x 1 @ 8Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,512
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.62000¥6.62
10¥4.72200¥47.22
25¥4.24400¥106.10
100¥3.72150¥372.15
250¥3.47176¥867.94
500¥3.32124¥1,660.62
1,000¥3.19735¥3,197.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.06648¥7,666.20
5,000¥2.98765¥14,938.25
7,500¥2.94818¥22,111.35
12,500¥2.90444¥36,305.50
17,500¥2.87886¥50,380.05
25,000¥2.85429¥71,357.25
Manufacturers Standard Package