Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA6111A2DGN

DigiKey Part Number
296-10845-5-ND
Manufacturer
Manufacturer Product Number
TPA6111A2DGN
Description
IC AMP CLASS AB STER 150MW 8MSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPA6111A2DGN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 5.5V
Manufacturer
Texas Instruments
Features
Depop, Short-Circuit and Thermal Protection, Shutdown
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Class AB
Supplier Device Package
8-HVSSOP
Output Type
Headphones, 2-Channel (Stereo)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Max Output Power x Channels @ Load
150mW x 2 @ 16Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 757
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.38000¥15.38
10¥11.34600¥113.46
80¥9.35750¥748.60
160¥8.91400¥1,426.24
320¥8.54859¥2,735.55
560¥8.30161¥4,648.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

40,075In Stock
Ships from Rochester Electronics, LLC