
TPA6017A2PWPR | |
|---|---|
DigiKey Part Number | 296-12506-2-ND - Tape & Reel (TR) 296-12506-1-ND - Cut Tape (CT) 296-12506-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA6017A2PWPR |
Description | IC AMP CLASS AB STER 2W 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA6017A2PWPR Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, Shutdown |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 20-HTSSOP |
Output Type 2-Channel (Stereo) | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Max Output Power x Channels @ Load 2W x 2 @ 3Ohm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.86000 | ¥17.86 |
| 10 | ¥13.16600 | ¥131.66 |
| 25 | ¥12.00480 | ¥300.12 |
| 100 | ¥10.72290 | ¥1,072.29 |
| 250 | ¥10.11224 | ¥2,528.06 |
| 500 | ¥9.78076 | ¥4,890.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥9.19177 | ¥18,383.54 |
| 4,000 | ¥8.98655 | ¥35,946.20 |
| 6,000 | ¥8.88382 | ¥53,302.92 |


