



TPA6011A4EVM | |
|---|---|
DigiKey Part Number | 296-13568-ND |
Manufacturer | |
Manufacturer Product Number | TPA6011A4EVM |
Description | EVAL BOARD FOR TPA6011A4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPA6011A4 - 2-Channel (Stereo) with Stereo Headphones Output Class AB Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 3W x 2 @ 3Ohm |
Manufacturer Texas Instruments | Voltage - Supply 4V ~ 5.5V |
Packaging Box | Utilized IC / Part TPA6011A4 |
Part Status Active | Contents Board(s) |
Amplifier Type Class AB | Base Product Number |
Output Type 2-Channel (Stereo) with Stereo Headphones |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥548.36000 | ¥548.36 |


