
TPA4860D | |
|---|---|
DigiKey Part Number | 296-7013-5-ND |
Manufacturer | Texas Instruments |
Manufacturer Product Number | TPA4860D |
Description | IC AMP CLASS AB MONO 1.1W 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPA4860D Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Texas Instruments | Features Mute, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 16-SOIC |
Output Type 1-Channel (Mono) | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Max Output Power x Channels @ Load 1.1W x 1 @ 8Ohm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.89000 | ¥24.89 |
| 10 | ¥18.55900 | ¥185.59 |
| 40 | ¥16.30975 | ¥652.39 |
| 120 | ¥15.05200 | ¥1,806.24 |
| 280 | ¥14.31561 | ¥4,008.37 |
| 520 | ¥13.87829 | ¥7,216.71 |
| 1,000 | ¥13.49158 | ¥13,491.58 |
| 2,520 | ¥13.05325 | ¥32,894.19 |
| 5,000 | ¥12.79439 | ¥63,971.95 |

