TPA3244 PurePath™ 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA3244EVM

DigiKey Part Number
296-45186-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
TPA3244EVM
Description
EVAL BOARD FOR TPA3244
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPA3244 PurePath™ 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
2-Channel (Stereo)
Manufacturer
Texas Instruments
Max Output Power x Channels @ Load
100W x 2 @ 4Ohm
Series
Voltage - Supply
14V ~ 31.5V
Packaging
Bulk
Utilized IC / Part
TPA3244
Part Status
Active
Contents
Board(s)
Amplifier Type
Class D
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,674.66000¥2,674.66
Manufacturers Standard Package