Amplifier IC 2-Channel (Stereo) Class D 32-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amplifier IC 2-Channel (Stereo) Class D 32-HTSSOP
32-TSSOP

TPA3129D2DAP

DigiKey Part Number
296-46996-ND
Manufacturer
Manufacturer Product Number
TPA3129D2DAP
Description
IC AMP CLASS D STER 30W 32HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 32-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPA3129D2DAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 26V
Manufacturer
Texas Instruments
Features
Short-Circuit and Thermal Protection
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Class D
Supplier Device Package
32-HTSSOP
Output Type
2-Channel (Stereo)
Package / Case
32-PowerTSSOP (0.240", 6.10mm Width)
Max Output Power x Channels @ Load
30W x 2 @ 8Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 319
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.02000¥19.02
10¥14.07600¥140.76
46¥12.18739¥560.62
138¥11.24899¥1,552.36
276¥10.79025¥2,978.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.