


TPA3128D2DAP | |
|---|---|
DigiKey Part Number | 296-46992-ND |
Manufacturer | |
Manufacturer Product Number | TPA3128D2DAP |
Description | IC AMP CLASS D STER 30W 32HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 32-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3128D2DAP Models |
Category | Voltage - Supply 4.5V ~ 26V |
Manufacturer Texas Instruments | Features Short Circuit Protection |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 32-HTSSOP |
Output Type 2-Channel (Stereo) | Package / Case 32-PowerTSSOP (0.240", 6.10mm Width) |
Max Output Power x Channels @ Load 30W x 2 @ 8Ohm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.45000 | ¥28.45 |
| 10 | ¥21.37800 | ¥213.78 |
| 46 | ¥18.65609 | ¥858.18 |
| 138 | ¥17.30587 | ¥2,388.21 |
| 276 | ¥16.64518 | ¥4,594.07 |
| 506 | ¥16.16360 | ¥8,178.78 |
| 1,012 | ¥15.70474 | ¥15,893.20 |
| 2,530 | ¥15.22032 | ¥38,507.41 |
| 5,014 | ¥14.93185 | ¥74,868.30 |

