
TPA3125D2N | |
|---|---|
DigiKey Part Number | 296-24090-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA3125D2N |
Description | IC AMP D MONO/STEREO 20W 20DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3125D2N Models |
Category | Voltage - Supply 10V ~ 26V |
Manufacturer Texas Instruments | Features Depop, Mute, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 20-PDIP |
Output Type 1-Channel (Mono) or 2-Channel (Stereo) | Package / Case 20-DIP (0.300", 7.62mm) |
Max Output Power x Channels @ Load 20W x 1 @ 8Ohm; 10W x 2 @ 8Ohm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.34000 | ¥53.34 |
| 20 | ¥38.56600 | ¥771.32 |
| 40 | ¥36.57700 | ¥1,463.08 |
| 100 | ¥34.47740 | ¥3,447.74 |
| 260 | ¥32.79431 | ¥8,526.52 |
| 500 | ¥31.87656 | ¥15,938.28 |
| 1,000 | ¥31.07142 | ¥31,071.42 |
| 2,500 | ¥30.22149 | ¥75,553.72 |

