
TPA3124D2PWPR | |
|---|---|
DigiKey Part Number | 296-23478-2-ND - Tape & Reel (TR) 296-23478-1-ND - Cut Tape (CT) 296-23478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA3124D2PWPR |
Description | IC AMP D MONO/STER 30W 24HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3124D2PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 30W x 1 @ 8Ohm; 15W x 2 @ 4Ohm | |
Voltage - Supply | 10V ~ 26V | |
Features | Depop, Mute, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 24-HTSSOP | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.70000 | ¥38.70 |
| 10 | ¥29.39000 | ¥293.90 |
| 25 | ¥27.07160 | ¥676.79 |
| 100 | ¥24.52190 | ¥2,452.19 |
| 250 | ¥23.30644 | ¥5,826.61 |
| 500 | ¥22.57392 | ¥11,286.96 |
| 1,000 | ¥21.97098 | ¥21,970.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥21.47477 | ¥42,949.54 |

