
TPA3121D2PWPR | |
|---|---|
DigiKey Part Number | 296-23477-2-ND - Tape & Reel (TR) 296-23477-1-ND - Cut Tape (CT) 296-23477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA3121D2PWPR |
Description | IC AMP D MONO/STER 30W 24HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3121D2PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 30W x 1 @ 8Ohm; 15W x 2 @ 4Ohm | |
Voltage - Supply | 10V ~ 26V | |
Features | Depop, Mute, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 24-HTSSOP | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥27.75127 | ¥55,502.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.33000 | ¥49.33 |
| 10 | ¥37.70900 | ¥377.09 |
| 25 | ¥34.79080 | ¥869.77 |
| 100 | ¥31.58390 | ¥3,158.39 |
| 250 | ¥30.25848 | ¥7,564.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.57000 | ¥45.57 |
| 10 | ¥34.83300 | ¥348.33 |
| 25 | ¥32.13720 | ¥803.43 |
| 100 | ¥29.17490 | ¥2,917.49 |
| 250 | ¥27.95060 | ¥6,987.65 |


