
TPA3121D2PWP | |
|---|---|
DigiKey Part Number | 296-34553-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA3121D2PWP |
Description | IC AMP D MONO/STER 30W 24HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3121D2PWP Models |
Category | Voltage - Supply 10V ~ 26V |
Manufacturer Texas Instruments | Features Depop, Mute, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 24-HTSSOP |
Output Type 1-Channel (Mono) or 2-Channel (Stereo) | Package / Case 24-PowerTSSOP (0.173", 4.40mm Width) |
Max Output Power x Channels @ Load 30W x 1 @ 8Ohm; 15W x 2 @ 4Ohm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.94000 | ¥50.94 |
| 10 | ¥39.04300 | ¥390.43 |
| 60 | ¥33.86567 | ¥2,031.94 |
| 120 | ¥32.46383 | ¥3,895.66 |
| 300 | ¥30.98463 | ¥9,295.39 |
| 540 | ¥30.21765 | ¥16,317.53 |
| 1,020 | ¥29.51862 | ¥30,108.99 |
| 2,520 | ¥28.71677 | ¥72,366.26 |


