Amplifier IC 1-Channel (Mono) Class AB 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA311DGNR

DigiKey Part Number
296-TPA311DGNRTR-ND - Tape & Reel (TR)
296-TPA311DGNRCT-ND - Cut Tape (CT)
296-TPA311DGNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA311DGNR
Description
IC AMP CLASS AB MONO 700MW 8MSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPA311DGNR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 5.5V
Manufacturer
Texas Instruments
Features
Depop, Short-Circuit and Thermal Protection, Shutdown
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Class AB
Supplier Device Package
8-HVSSOP
Output Type
1-Channel (Mono)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Max Output Power x Channels @ Load
700mW x 1 @ 8Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.97000¥13.97
10¥10.21500¥102.15
25¥9.27160¥231.79
100¥8.23300¥823.30
250¥7.73776¥1,934.44
500¥7.43964¥3,719.82
1,000¥7.36945¥7,369.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.93473¥17,336.83
5,000¥6.77849¥33,892.45
7,500¥6.70027¥50,252.03
12,500¥6.61358¥82,669.75
Manufacturers Standard Package