


TPA3112D1PWP | |
|---|---|
DigiKey Part Number | 296-25242-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA3112D1PWP |
Description | IC AMP CLASS D MONO 25W 28HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3112D1PWP Models |
Category | Voltage - Supply 8V ~ 26V |
Manufacturer Texas Instruments | Features Differential Inputs, Short-Circuit and Thermal Protection, Shutdown |
Series | Mounting Type Surface Mount |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 28-HTSSOP |
Type Class D | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 25W x 1 @ 8Ohm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.49000 | ¥23.49 |
| 10 | ¥17.54900 | ¥175.49 |
| 50 | ¥15.15220 | ¥757.61 |
| 100 | ¥14.41130 | ¥1,441.13 |
| 250 | ¥13.62864 | ¥3,407.16 |
| 500 | ¥13.15674 | ¥6,578.37 |
| 1,000 | ¥12.76838 | ¥12,768.38 |
| 2,500 | ¥12.35838 | ¥30,895.95 |
| 5,000 | ¥12.11139 | ¥60,556.95 |


