Amplifier IC 2-Channel (Stereo) Class D 48-HTQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA3100D2PHPR

DigiKey Part Number
296-19603-2-ND - Tape & Reel (TR)
296-19603-1-ND - Cut Tape (CT)
296-19603-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA3100D2PHPR
Description
IC AMP CLSS D STER 21.8W 48HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 48-HTQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TPA3100D2PHPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10V ~ 26V
Manufacturer
Texas Instruments
Features
Differential Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Class D
Supplier Device Package
48-HTQFP (7x7)
Output Type
2-Channel (Stereo)
Package / Case
48-PowerTQFP
Max Output Power x Channels @ Load
21.8W x 2 @ 8Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,481
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥83.28000¥83.28
10¥64.91100¥649.11
25¥60.32120¥1,508.03
100¥55.28080¥5,528.08
250¥54.42088¥13,605.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥50.23626¥50,236.26
Manufacturers Standard Package