Amplifier IC 1-Channel (Mono) Class D 9-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA2029D1YZFT

DigiKey Part Number
296-TPA2029D1YZFTTR-ND - Tape & Reel (TR)
296-TPA2029D1YZFTCT-ND - Cut Tape (CT)
296-TPA2029D1YZFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA2029D1YZFT
Description
IC AMP CLASS D MONO 3W 9DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 9-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPA2029D1YZFT Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
2.5V ~ 5.5V
Manufacturer
Texas Instruments
Features
AGC, Differential Inputs, DRC, Short-Circuit and Thermal Protection, Shutdown
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Supplier Device Package
9-DSBGA
Type
Class D
Package / Case
9-UFBGA, DSBGA
Output Type
1-Channel (Mono)
Base Product Number
Max Output Power x Channels @ Load
3W x 1 @ 4Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 402
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.05000¥15.05
10¥11.04900¥110.49
25¥10.04960¥251.24
100¥8.95060¥895.06
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥8.18100¥2,045.25
Manufacturers Standard Package

Other Suppliers on DigiKey

1,650In Stock
Ships from Rochester Electronics, LLC