
TPA2005D1DRBR | |
|---|---|
DigiKey Part Number | 296-15131-2-ND - Tape & Reel (TR) 296-15131-1-ND - Cut Tape (CT) 296-15131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2005D1DRBR |
Description | IC AMP CLASS D MONO 1.45W 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPA2005D1DRBR Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Texas Instruments | Features Differential Inputs, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 8-SON (3x3) |
Output Type 1-Channel (Mono) | Package / Case 8-VDFN Exposed Pad |
Max Output Power x Channels @ Load 1.45W x 1 @ 8Ohm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.93000 | ¥8.93 |
| 10 | ¥6.43400 | ¥64.34 |
| 25 | ¥5.80560 | ¥145.14 |
| 100 | ¥5.12080 | ¥512.08 |
| 250 | ¥4.79328 | ¥1,198.32 |
| 500 | ¥4.59614 | ¥2,298.07 |
| 1,000 | ¥4.47920 | ¥4,479.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.23311 | ¥12,699.33 |
| 6,000 | ¥4.13494 | ¥24,809.64 |
| 9,000 | ¥4.08579 | ¥36,772.11 |
| 15,000 | ¥4.03130 | ¥60,469.50 |




