
TPA2005D1DGNRQ1 | |
|---|---|
DigiKey Part Number | 296-TPA2005D1DGNRQ1TR-ND - Tape & Reel (TR) 296-TPA2005D1DGNRQ1CT-ND - Cut Tape (CT) 296-TPA2005D1DGNRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2005D1DGNRQ1 |
Description | IC AMP CLASS D MONO 1.45W 8MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA2005D1DGNRQ1 Models |
Category | Features Differential Inputs, Short-Circuit and Thermal Protection, Shutdown |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Grade Automotive |
Type Class D | Qualification AEC-Q100 |
Output Type 1-Channel (Mono) | Supplier Device Package 8-HVSSOP |
Max Output Power x Channels @ Load 1.45W x 1 @ 8Ohm | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Supply 2.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.65000 | ¥12.65 |
| 10 | ¥9.25400 | ¥92.54 |
| 25 | ¥8.39920 | ¥209.98 |
| 100 | ¥7.45790 | ¥745.79 |
| 250 | ¥7.00800 | ¥1,752.00 |
| 500 | ¥6.73690 | ¥3,368.45 |
| 1,000 | ¥6.66818 | ¥6,668.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.27822 | ¥15,695.55 |
| 5,000 | ¥6.13620 | ¥30,681.00 |
| 7,500 | ¥6.06513 | ¥45,488.47 |
| 12,500 | ¥5.98637 | ¥74,829.62 |


