
TPA2001D1PW | |
|---|---|
DigiKey Part Number | 296-7010-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA2001D1PW |
Description | IC AMP CLASS D MONO 1W 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA2001D1PW Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, Short-Circuit Protection, Shutdown |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 16-TSSOP |
Output Type 1-Channel (Mono) | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Max Output Power x Channels @ Load 1W x 1 @ 8Ohm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.83000 | ¥22.83 |
| 10 | ¥17.03600 | ¥170.36 |
| 90 | ¥14.08289 | ¥1,267.46 |
| 180 | ¥13.47000 | ¥2,424.60 |
| 270 | ¥13.16307 | ¥3,554.03 |
| 540 | ¥12.71313 | ¥6,865.09 |
| 1,080 | ¥12.34251 | ¥13,329.91 |
| 2,520 | ¥11.97748 | ¥30,183.25 |
| 5,040 | ¥11.73721 | ¥59,155.54 |


