
TPA0172PWP | |
|---|---|
DigiKey Part Number | 296-7000-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA0172PWP |
Description | IC AMP CLASS AB STER 2W 24HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA0172PWP Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, I2C, Input Multiplexer, Mute, Shutdown, Volume Control |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 24-HTSSOP |
Output Type 2-Channel (Stereo) with Stereo Headphones | Package / Case 24-PowerTSSOP (0.173", 4.40mm Width) |
Max Output Power x Channels @ Load 2W x 2 @ 4Ohm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥113.70000 | ¥113.70 |
| 10 | ¥89.33200 | ¥893.32 |
| 60 | ¥78.71933 | ¥4,723.16 |
| 120 | ¥75.84625 | ¥9,101.55 |
| 300 | ¥72.81410 | ¥21,844.23 |
| 540 | ¥71.24211 | ¥38,470.74 |
| 1,020 | ¥69.80929 | ¥71,205.48 |

