
TP13057BN | |
|---|---|
DigiKey Part Number | 296-10778-5-ND |
Manufacturer | Texas Instruments |
Manufacturer Product Number | TP13057BN |
Description | IC COMBO CODEC/FILTER 16-DIP |
Customer Reference | |
Detailed Description | PCM, Filter Interface 8 b Serial 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TP13057BN Models |
Category | Sigma Delta No |
Manufacturer Texas Instruments | Voltage - Supply, Analog 4.75V ~ 5.25V |
Packaging Tube | Voltage - Supply, Digital 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type PCM, Filter | Mounting Type Through Hole |
Data Interface Serial | Package / Case 16-DIP (0.300", 7.62mm) |
Resolution (Bits) 8 b | Supplier Device Package 16-PDIP |
Number of ADCs / DACs 1 / 1 | Base Product Number |

