
TMUX1575EVM | |
|---|---|
DigiKey Part Number | 296-TMUX1575EVM-ND |
Manufacturer | |
Manufacturer Product Number | TMUX1575EVM |
Description | EVAL BOARD FOR TMUX1575 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMUX1575 - 2:1 Multiplexer Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part TMUX1575 |
Packaging Box | Primary Attributes 4-Channel (Quad) |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
Function 2:1 Multiplexer |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,107.91000 | ¥1,107.91 |


