Floating Point Digital Signal Processor (DSP) 250MHz 256-BGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMSDC6727BZDHA250

DigiKey Part Number
296-26875-5-ND
Manufacturer
Manufacturer Product Number
TMSDC6727BZDHA250
Description
IC FLOATING-POINT DSP 256-BGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Floating Point Digital Signal Processor (DSP) 250MHz 256-BGA (17x17)
Datasheet
 Datasheet
EDA/CAD Models
TMSDC6727BZDHA250 Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
288kB
Manufacturer
Texas Instruments
Voltage - I/O
3.30V
Series
Voltage - Core
1.20V
Packaging
Tray
Operating Temperature
-40°C ~ 105°C (TC)
Part Status
Active
Mounting Type
Surface Mount
Type
Floating Point
Package / Case
256-BGA
Interface
EBI/EMI, HPI, I2C, McASP, SPI
Supplier Device Package
256-BGA (17x17)
Clock Rate
250MHz
Base Product Number
Non-Volatile Memory
ROM (384kB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 273
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥524.37000¥524.37
10¥432.49400¥4,324.94
90¥385.92733¥34,733.46
180¥376.27522¥67,729.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.