C28x C2000™ C28x Delfino™ Microcontroller IC 32-Bit 150MHz 256KB (128K x 16) FLASH 176-BGA (15x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320F28334ZJZS

DigiKey Part Number
TMS320F28334ZJZS-ND
Manufacturer
Manufacturer Product Number
TMS320F28334ZJZS
Description
IC MCU 32BIT 256KB FLASH 176BGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
C28x C2000™ C28x Delfino™ Microcontroller IC 32-Bit 150MHz 256KB (128K x 16) FLASH 176-BGA (15x15)
Datasheet
 Datasheet
EDA/CAD Models
TMS320F28334ZJZS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
34K x 16
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.805V ~ 1.995V
Part Status
Active
Data Converters
A/D 16x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
C28x
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
150MHz
Supplier Device Package
176-BGA (15x15)
Connectivity
CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART
Package / Case
176-BGA
Peripherals
DMA, POR, PWM, WDT
Base Product Number
Number of I/O
88
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
126¥179.00143¥22,554.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.