C28x C2000™ C28x Fixed-Point Microcontroller IC 32-Bit 100MHz 256KB (128K x 16) FLASH 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320F2809PZS

DigiKey Part Number
296-34544-5-ND
Manufacturer
Manufacturer Product Number
TMS320F2809PZS
Description
IC MCU 32BIT 256KB FLASH 100LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
C28x C2000™ C28x Fixed-Point Microcontroller IC 32-Bit 100MHz 256KB (128K x 16) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
TMS320F2809PZS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
RAM Size
18K x 16
Series
Voltage - Supply (Vcc/Vdd)
1.71V ~ 1.89V
Packaging
Tray
Data Converters
A/D 16x12b
Part Status
Active
Oscillator Type
Internal
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Core Processor
C28x
Grade
Automotive
Core Size
32-Bit
Qualification
AEC-Q100
Speed
100MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, SCI, SPI, UART/USART
Supplier Device Package
100-LQFP (14x14)
Peripherals
POR, PWM, WDT
Package / Case
100-LQFP
Number of I/O
35
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,284
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥259.43000¥259.43
10¥209.84300¥2,098.43
24¥197.95250¥4,750.86
90¥184.71956¥16,624.76
270¥176.90441¥47,764.19
450¥174.01616¥78,307.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.