C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 90MHz 256KB (128K x 16) FLASH 80-HTQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320F28069MPFPQ

DigiKey Part Number
296-45144-ND
Manufacturer
Manufacturer Product Number
TMS320F28069MPFPQ
Description
IC MCU 32BIT 256KB FLASH 80HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 90MHz 256KB (128K x 16) FLASH 80-HTQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
TMS320F28069MPFPQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
RAM Size
50K x 16
Series
Voltage - Supply (Vcc/Vdd)
1.71V ~ 1.995V
Packaging
Tray
Data Converters
A/D 12x12b
Part Status
Active
Oscillator Type
Internal
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Core Processor
C28x
Grade
Automotive
Core Size
Qualification
AEC-Q100
Speed
90MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, McBSP, SCI, SPI, UART/USART
Supplier Device Package
80-HTQFP (12x12)
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Package / Case
80-TQFP Exposed Pad
Number of I/O
40
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥378.52000¥378.52
10¥309.58700¥3,095.87
96¥273.90229¥26,294.62
192¥266.78833¥51,223.36
288¥263.22538¥75,808.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.