
TMP4718ADGKR | |
|---|---|
DigiKey Part Number | 296-TMP4718ADGKRTR-ND - Tape & Reel (TR) 296-TMP4718ADGKRCT-ND - Cut Tape (CT) 296-TMP4718ADGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP4718ADGKR |
Description | HIGH-ACCURACY REMOTE AND LOCAL T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Local, Remote -40°C ~ 125°C 8 b (Local), 11 b (Remote) 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMP4718ADGKR Models |
Category | Resolution 8 b (Local), 11 b (Remote) |
Manufacturer Texas Instruments | Features One-Shot, Shutdown Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Accuracy - Highest (Lowest) ±1°C (±1.5°C) |
Part Status Active | Test Condition -10°C ~ 85°C (-40°C ~ 125°C) |
Sensor Type Local, Remote | Operating Temperature -40°C ~ 125°C |
Sensing Temperature - Local -40°C ~ 125°C | Mounting Type Surface Mount |
Sensing Temperature - Remote -10°C ~ 85°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type I2C/SMBus | Supplier Device Package 8-VSSOP |
Voltage - Supply 1.62V ~ 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.03000 | ¥10.03 |
| 10 | ¥7.25200 | ¥72.52 |
| 25 | ¥6.55000 | ¥163.75 |
| 100 | ¥5.78000 | ¥578.00 |
| 250 | ¥5.41252 | ¥1,353.13 |
| 500 | ¥5.19122 | ¥2,595.61 |
| 1,000 | ¥5.06821 | ¥5,068.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.44949 | ¥11,123.73 |
| 5,000 | ¥4.34246 | ¥21,712.30 |
| 7,500 | ¥4.28884 | ¥32,166.30 |
| 12,500 | ¥4.22945 | ¥52,868.12 |
| 17,500 | ¥4.19475 | ¥73,408.12 |






