Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 12 b 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP451JQDQFRQ1

DigiKey Part Number
296-TMP451JQDQFRQ1TR-ND - Tape & Reel (TR)
296-TMP451JQDQFRQ1CT-ND - Cut Tape (CT)
296-TMP451JQDQFRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP451JQDQFRQ1
Description
IC TEMP SENSOR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 12 b 8-WSON (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
One-Shot, Output Switch, Programmable Limit, Shutdown Mode
Manufacturer
Texas Instruments
Accuracy - Highest (Lowest)
±1°C (±2°C)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
0°C ~ 70°C (-40°C ~ 125°C)
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Sensor Type
Digital, Local/Remote
Mounting Type
Surface Mount
Sensing Temperature - Local
-40°C ~ 125°C
Grade
Automotive
Sensing Temperature - Remote
-64°C ~ 191°C
Qualification
AEC-Q100
Output Type
SMBus
Package / Case
8-WFDFN
Voltage - Supply
1.7V ~ 3.6V
Supplier Device Package
8-WSON (2x2)
Resolution
12 b
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 735
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.80000¥18.80
5¥16.72400¥83.62
10¥15.93600¥159.36
25¥14.99800¥374.95
50¥14.36040¥718.02
100¥13.77660¥1,377.66
500¥12.60256¥6,301.28
1,000¥12.16558¥12,165.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥11.54619¥34,638.57
6,000¥11.19683¥67,180.98
Manufacturers Standard Package