TMP1827 - Temperature Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP1827EVM

DigiKey Part Number
296-TMP1827EVM-ND
Manufacturer
Manufacturer Product Number
TMP1827EVM
Description
TMP1827 EVALUATION MODULE FOR SI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TMP1827 - Temperature Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
1-Wire
Manufacturer
Texas Instruments
Sensitivity
±3°C
Packaging
Box
Voltage - Supply
1.7V ~ 5.5V
Part Status
Active
Embedded
Yes, MCU
Sensor Type
Temperature
Contents
Board(s)
Sensing Range
-55°C ~ 150°C
Utilized IC / Part
TMP1827
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥615.51000¥615.51
Manufacturers Standard Package