


TMP122AMDBVTEP | |
|---|---|
DigiKey Part Number | 296-24009-2-ND - Tape & Reel (TR) 296-24009-1-ND - Cut Tape (CT) 296-24009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP122AMDBVTEP |
Description | SENSOR DIGITAL -40C-125C SOT23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 12 b SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TMP122AMDBVTEP Models |
Category | Features Output Switch, Programmable Resolution, Shutdown Mode |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±1.5°C (±2°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -25°C ~ 85°C (-40°C ~ 125°C) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case SOT-23-6 |
Output Type SPI | Supplier Device Package SOT-23-6 |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 12 b |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥85.59000 | ¥85.59 |
| 5 | ¥77.47400 | ¥387.37 |
| 10 | ¥74.45500 | ¥744.55 |
| 25 | ¥70.84760 | ¥1,771.19 |
| 50 | ¥68.38460 | ¥3,419.23 |
| 100 | ¥66.12440 | ¥6,612.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥63.42228 | ¥15,855.57 |
| 500 | ¥61.57344 | ¥30,786.72 |
| 750 | ¥60.56339 | ¥45,422.54 |
| 1,250 | ¥59.36124 | ¥74,201.55 |



