
TMP119EVM | |
|---|---|
DigiKey Part Number | 296-TMP119EVM-ND |
Manufacturer | |
Manufacturer Product Number | TMP119EVM |
Description | EVAL BOARD FOR TMP119 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMP119 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensitivity ±0.08°C ~ ±0.3°C |
Manufacturer Texas Instruments | Voltage - Supply 1.7V ~ 5.5V |
Packaging Bulk | Embedded Yes, MCU |
Part Status Active | Contents Board(s), Cable(s) |
Sensor Type Temperature | Utilized IC / Part TMP119 |
Sensing Range -55°C ~ 150°C | Base Product Number |
Interface I2C, SMBus, USB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥526.43000 | ¥526.43 |








