
TMDSCNCD280025C | |
|---|---|
DigiKey Part Number | 296-TMDSCNCD280025C-ND |
Manufacturer | |
Manufacturer Product Number | TMDSCNCD280025C |
Description | TMS320F280025C CONTROLCARD EVALU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | F280025 controlCARD - MCU Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part F280025 |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s), Cable(s) |
Type MCU | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥660.27000 | ¥660.27 |











