
TMDS1204RNQR | |
|---|---|
DigiKey Part Number | 296-TMDS1204RNQRTR-ND - Tape & Reel (TR) 296-TMDS1204RNQRCT-ND - Cut Tape (CT) 296-TMDS1204RNQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMDS1204RNQR |
Description | 12-GBPS HDMI 2.1 SINK REDRIVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Desktop, Notebook PCs, TV, Video Interface 40-WQFN (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | TMDS1204RNQR Models |
Category | Interface I2C |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.465V, 3.135V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 40-WFQFN Exposed Pad |
Part Status Active | Supplier Device Package 40-WQFN (6x4) |
Applications Desktop, Notebook PCs, TV, Video | Mounting Type Surface Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.93000 | ¥63.93 |
| 10 | ¥49.42100 | ¥494.21 |
| 25 | ¥45.78280 | ¥1,144.57 |
| 100 | ¥41.78830 | ¥4,178.83 |
| 250 | ¥40.66720 | ¥10,166.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥36.62373 | ¥109,871.19 |


