


TMCS1126BFAQDVGR | |
|---|---|
DigiKey Part Number | 296-TMCS1126BFAQDVGRTR-ND - Tape & Reel (TR) 296-TMCS1126BFAQDVGRCT-ND - Cut Tape (CT) 296-TMCS1126BFAQDVGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1126BFAQDVGR |
Description | 80ARMS 500KHZ HALL-EFFECT CURREN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sensor -156.5A ~ 328.3A 1 Channel Hall Effect Bidirectional 10-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Linearity ±0.1% |
Mfr | Accuracy ±0.4% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Response Time 250ns |
For Measuring AC/DC | Current - Supply (Max) 80A |
Sensor Type | Operating Temperature -40°C ~ 125°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case 10-SOIC (0.295", 7.50mm Width) |
Sensitivity 9.9mV/A | Supplier Device Package 10-SOIC |
Frequency DC ~ 550kHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.74000 | ¥40.74 |
| 5 | ¥36.51000 | ¥182.55 |
| 10 | ¥34.93400 | ¥349.34 |
| 25 | ¥33.05760 | ¥826.44 |
| 50 | ¥31.77540 | ¥1,588.77 |
| 100 | ¥30.60170 | ¥3,060.17 |
| 500 | ¥28.24032 | ¥14,120.16 |
| 1,000 | ¥27.36061 | ¥27,360.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥26.55352 | ¥53,107.04 |



