
TMCS1107A1BQDR | |
|---|---|
DigiKey Part Number | 296-TMCS1107A1BQDRTR-ND - Tape & Reel (TR) 296-TMCS1107A1BQDRCT-ND - Cut Tape (CT) 296-TMCS1107A1BQDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1107A1BQDR |
Description | SENSOR CURRENT HALL EFFECT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Linearity ±0.5% |
Mfr | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 6.5µs |
Part Status Active | Current - Supply (Max) 6mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Grade Automotive |
Number of Channels 1 | Qualification AEC-Q100 |
Output Ratiometric, Voltage | Polarization Bidirectional |
Sensitivity 50mV/A | Mounting Type |
Frequency 80kHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.64000 | ¥24.64 |
| 5 | ¥21.94800 | ¥109.74 |
| 10 | ¥20.96400 | ¥209.64 |
| 25 | ¥19.77840 | ¥494.46 |
| 50 | ¥18.97300 | ¥948.65 |
| 100 | ¥18.23290 | ¥1,823.29 |
| 500 | ¥16.74476 | ¥8,372.38 |
| 1,000 | ¥16.19075 | ¥16,190.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥14.38007 | ¥35,950.18 |
| 5,000 | ¥13.95575 | ¥69,778.75 |











