
TMCS1101A3BQDRQ1 | |
|---|---|
DigiKey Part Number | 296-TMCS1101A3BQDRQ1TR-ND - Tape & Reel (TR) 296-TMCS1101A3BQDRQ1CT-ND - Cut Tape (CT) 296-TMCS1101A3BQDRQ1DKR-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | TMCS1101A3BQDRQ1 |
Description | CURRENT SENSOR HE 11.25A 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 11.25A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TMCS1101A3BQDRQ1 Models |
Category | Linearity ±0.05% |
Mfr | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 6.5µs |
Part Status Active | Current - Supply (Max) 6mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Grade Automotive |
Current - Sensing | Qualification AEC-Q100 |
Number of Channels 1 | Polarization Bidirectional |
Output Ratiometric, Voltage | Mounting Type |
Sensitivity 200mV/A | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Frequency 80kHz | Supplier Device Package 8-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMCS1101A3BQDR | Texas Instruments | 1,818 | 296-TMCS1101A3BQDRCT-ND | ¥29.90000 | Parametric Equivalent |
| TMCS1101A3BQDT | Texas Instruments | 59 | 296-TMCS1101A3BQDTCT-ND | ¥38.46000 | Parametric Equivalent |
| ACS71240LLCBTR-010B3 | Allegro MicroSystems | 7,407 | 620-2051-1-ND | ¥23.40000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.40000 | ¥34.40 |
| 5 | ¥30.81400 | ¥154.07 |
| 10 | ¥29.47400 | ¥294.74 |
| 25 | ¥27.88000 | ¥697.00 |
| 50 | ¥26.78660 | ¥1,339.33 |
| 100 | ¥25.78580 | ¥2,578.58 |
| 500 | ¥23.77226 | ¥11,886.13 |
| 1,000 | ¥23.02226 | ¥23,022.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥18.90564 | ¥47,264.10 |


